Reference Only

1643903-1

Heavy Duty Power Connectors BUS BAR SOCKET 2 POLE FLOAT MOUNT

Manufacturer:

Mfr Part:
538-0068-00100

TTI Part:
1643903-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesCrown Clip II
ProductBarrier Terminal Blocks
Current Rating300 A
Number of Positions2 Position
Termination StyleScrew
Thread Size8-32
Housing MaterialThermoplastic (TP)
Contact PlatingGold
Contact MaterialCopper
PackagingBulk
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Mounting StylePCB
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 270 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.55$1,498.50
Need more?

My Notes

Sign into see notes.