Reference Only

164164-2

Standard Circular Contacts PIN ASSY

Manufacturer:

Mfr Part:
164164-2

TTI Part:
164164-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating13 A
Contact Size16
Contact MaterialCopper Alloy
Wire Gauge18 AWG to 16 AWG
Termination StyleCrimp
Contact PlatingTin
Contact TypeStamped and Formed
ProductContacts
SeriesMultimate Type III+
PackagingBulk
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameMultimate

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,615In Stock

2,900 expected 01-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$1.84$9.20
$1.64$164.00
$1.61$322.00
$1.52$912.00
$1.49$1,490.00
$1.47$3,822.00
$1.44$7,200.00
$1.42$14,200.00
Need more?

Associated Parts

58495-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PCRIMP HN 28-16 AWG
305183 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
539972-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
200893-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
58495-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PROCRIMPER DIE ASSY MULTIMATE
91505-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPE III+
91523-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPE III+
2063487-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE TYPE III+ 0.2-2.5mm2 DIE SET
2063487-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE TYPE III+ 0.2-2.5mm2 ASSY
Sign in to add projects and notes