Reference Only

163006

Terminals HOUSING RCPT 6CIRC

Manufacturer:

Mfr Part:
163006

TTI Part:
163006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeHousing
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Mounting StyleIn-Line
ColorNatural
SeriesFastin-Faston
TradenameFASTON
PackagingEach
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536904000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.86$1,548.00
$0.748$4,039.20
$0.668$14,428.80
$0.599$60,379.20
$0.588$236,023.20
$0.582$582,465.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.