Reference Only
1630027-5
Wirewound Resistors - Chassis Mount HSC300 1K0 5%
Datasheet
HSC3001K0J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HSC | |
| Resistance | 1 kOhms | |
| Power Rating | 300 W | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Resistance | 1 kOhms | |
| Power Rating | 300 W | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Series | HSC | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSC3001K0J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.77 | $1,215.40 | |
| $52.64 | $10,528.00 | |
| $50.58 | $20,232.00 | |
| $49.53 | $49,530.00 |
Need more?
Sign in to add projects and notes