Reference Only
1625999-9
Wirewound Resistors - Chassis Mount HSC100 18R 5%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 18 Ohms | |
| Power Rating | 100 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 50 PPM / C | |
| Voltage Rating | 1.9 kV | |
| Termination Style | Solder Lug | |
| Height | 26 mm | |
| Length | 65.5 mm | |
| Width | 47.5 mm | |
| Packaging | Box | |
| Resistance | 18 Ohms | |
| Power Rating | 100 W | |
| Voltage Rating | 1.9 kV | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 65.5 mm | |
| Width | 47.5 mm | |
| Height | 26 mm | |
| Packaging | Box | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSC10018RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.17 | $151.70 | |
| $14.47 | $289.40 | |
| $13.84 | $415.20 | |
| $13.00 | $650.00 | |
| $11.69 | $1,169.00 | |
| $11.57 | $2,314.00 | |
| $11.01 | $4,404.00 |
Need more?
Sign in to add projects and notes