Reference Only
1625999-4
Wirewound Resistors - Chassis Mount HSC100 12R4 5%
Datasheet
HSC10012R4J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 12.4 Ohms | |
| Power Rating | 100 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 50 PPM / C | |
| Voltage Rating | 1.9 kV | |
| Termination Style | Solder Lug | |
| Height | 26 mm | |
| Length | 87.5 mm | |
| Width | 47.5 mm | |
| Packaging | Box | |
| Resistance | 12.4 Ohms | |
| Power Rating | 100 W | |
| Voltage Rating | 1.9 kV | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 87.5 mm | |
| Width | 47.5 mm | |
| Height | 26 mm | |
| Packaging | Box | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.01 | $260.20 | |
| $11.48 | $2,296.00 | |
| $10.78 | $4,312.00 | |
| $9.90 | $9,900.00 |
Need more?
Sign in to add projects and notes