Reference Only
1625995-1
Wirewound Resistors - Chassis Mount HSC75 2K2 5%
Datasheet
HSC752K2J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 2.2 kOhms | |
| Power Rating | 75 W | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Packaging | Box | |
| Resistance | 2.2 kOhms | |
| Power Rating | 75 W | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.76 | $295.20 | |
| $13.78 | $2,756.00 | |
| $13.46 | $5,384.00 | |
| $12.81 | $12,810.00 |
Need more?
Sign in to add projects and notes