Reference Only

1625959-3

Thick Film Resistors - Through Hole 100M OHM 1% 2W 100PPM

Manufacturer:

Mfr Part:
HB3100MFZRE

TTI Part:
1625959-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThick Film Resistors - Through Hole
PackagingBox
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Part # AliasesHB3100MFZRE

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$8.74$8,740.00
$8.65$86,500.00
$8.57$171,400.00
$8.44$422,000.00
Need more?

My Notes

Sign into see notes.