Reference Only

1625854-2

Metal Foil Resistors - SMD 0805 PROBE PAD

Manufacturer:

Mfr Part:
RCT-0C

TTI Part:
1625854-2

EDA / CAD Models

Alternate Part Number

RCT-0C

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Foil Resistors - SMD
SeriesRC
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil
Part # AliasesRCT-0C

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.117$1,170.00
$0.113$11,300.00
$0.11$22,000.00
$0.109$54,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
58,000 available now at ttieurope.com
Sign in to add projects and notes