Reference Only

1623927-8

Carbon Film Resistors - Through Hole 120 OHM 5%

Manufacturer:

Mfr Part:
CFR16J120R

TTI Part:
1623927-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCarbon Film Resistors - Through Hole
Termination StyleAxial
PackagingBox
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film
Part # AliasesCFR16J120RJIT CFR16J120R

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0131$65.50
$0.0117$117.00
$0.0115$172.50
$0.0113$282.50
$0.0109$1,090.00
$0.0107$2,140.00
$0.0105$5,250.00
Need more?

My Notes

Sign into see notes.