Reference Only

1623795-4

Wirewound Resistors - Through Hole 1 5% 10W

Manufacturer:

Mfr Part:
SQPW101R0J

TTI Part:
1623795-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance1 Ohms
Power Rating10 W
Voltage Rating750 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Length48 mm
Width10 mm
Height9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesSQP
PackagingBox
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Part # AliasesSQPW101R0J

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

1,440In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$0.602$144.48
$0.531$254.88
$0.452$650.88
$0.448$1,182.72
$0.39$1,965.60
$0.386$4,632.00
$0.382$9,168.00
$0.379$22,740.00
Need more?
Sign in to add projects and notes