Reference Only

1623795-2

Metal Film Resistors - Through Hole 10 OHM 5% 5W

Manufacturer:

Mfr Part:
SQPW1010RJ

TTI Part:
1623795-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Film Resistors - Through Hole
SeriesSQP
Resistance10 Ohms
Power Rating10 W
Tolerance5 %
Temperature Coefficient300 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
Voltage Rating750 V
Length48 mm
Termination StyleAxial
PackagingBox
ProductMetal Film Resistors - Through Hole
TypePower Resistor
ApplicationHigh Power
Height9 mm
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film
Part # AliasesSQPW1010RJ

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1,440 / Multiples: 1,440)
Quantity Unit PriceExt. Price
$0.358$515.52
$0.355$4,600.80
$0.351$8,592.48
$0.348$21,047.04
Need more?

My Notes

Sign into see notes.