Reference Only
1623782-8
Metal Film Resistors - Through Hole 2.2K OHM 5%
Datasheet
SQMR52K2J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | SQM | |
| Resistance | 2.2 kOhms | |
| Power Rating | 5 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 300 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Voltage Rating | 350 V | |
| Length | 25 mm | |
| Termination Style | Radial | |
| Packaging | Box | |
| Product | Metal Film Resistors | |
| Type | Power Resistor | |
| Height | 9 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Width | 10 mm | |
| Part # Aliases | SQMR52K2J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.37 | $185.00 | |
| $0.308 | $308.00 | |
| $0.305 | $457.50 | |
| $0.302 | $755.00 | |
| $0.299 | $1,495.00 | |
| $0.296 | $2,960.00 | |
| $0.293 | $5,860.00 | |
| $0.29 | $14,500.00 |
Need more?
Sign in to add projects and notes