Reference Only
1623782-6
Metal Film Resistors - Through Hole 220 OHM 5%
Datasheet
SQMR5220RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | SQM | |
| Resistance | 220 Ohms | |
| Power Rating | 5 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 300 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 250 C | |
| Voltage Rating | 350 V | |
| Length | 25 mm | |
| Termination Style | Radial | |
| Packaging | Box | |
| Product | Metal Film Resistors | |
| Type | Power Resistor | |
| Height | 9 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Width | 13 mm | |
| Part # Aliases | SQMR5220RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
1,000 expected 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.378 | $189.00 | |
| $0.315 | $315.00 | |
| $0.312 | $780.00 | |
| $0.309 | $1,545.00 | |
| $0.306 | $3,060.00 | |
| $0.303 | $6,060.00 | |
| $0.30 | $15,000.00 | |
| $0.297 | $29,700.00 |
Need more?
Sign in to add projects and notes