Reference Only
1618416-9
Contactors - Electromechanical EV210GXANA 1000V 24-48VDC COIL
Datasheet
EV210GXANA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Packaging | Box | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8535900089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $413.14 | $8,262.80 | |
| $408.62 | $16,344.80 | |
| $404.58 | $24,274.80 | |
| $400.57 | $40,057.00 | |
| $396.61 | $103,118.60 | |
| $392.68 | $196,340.00 | |
| $388.79 | $388,790.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10 available now at ttieurope.com
My Notes
Sign into see notes.