Reference Only
1618416-5
Contactors - Electromechanical EV210GAANB 1500V 9-36VDC
Datasheet
EV210GAANB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Packaging | Box | |
| Product Type | Electromechanical Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8535900089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $813.77 | $813.77 | |
| $792.03 | $3,960.15 | |
| $715.12 | $7,151.20 | |
| $708.04 | $17,701.00 | |
| $695.19 | $34,759.50 | |
| $687.67 | $68,767.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes