Reference Only

1618408-5

Contactors - Electromechanical KCS03X024EAAA

Manufacturer:

Mfr Part:
KCS03X024EAAA

TTI Part:
1618408-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage24 VDC
Contact Current Rating600 A
Coil TypeDC Type
Coil Current230 mA
Coil Resistance120 Ohms
Coil TerminationWire Leads
Contact FormSPST (1 Form X)
Contact TerminationStud
PackagingEach
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeCurrent Sensor
Part # AliasesKCS03X024EAAA

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490065
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

100
On Order
100 expected 07-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$513.60$5,136.00
$460.92$11,983.92
$441.17$22,058.50
$429.94$42,994.00
$425.69$106,422.50
$421.47$210,735.00
$417.30$417,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes