Reference Only
1618387-5
Contactors - Electromechanical LEV200A4NAF
Datasheet
LEV200A4NAF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 500 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 900 VDC | |
| Coil Current | 1.1 A | |
| Coil Resistance | 11 Ohms | |
| Coil Termination | Stud | |
| Contact Form | SPST (1 Form A) | |
| Contact Termination | Screw | |
| Height | 60.45 mm | |
| Length | 86.6 mm | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Military/Aerospace Relays | |
| Subcategory | Contactors | |
| Type | Electromechanical Relay | |
| Width | 77.72 mm | |
| Part # Aliases | LEV200A4NAF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
222In Stock
1,325 expected on from 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.24 | $89.24 |
Need more?
Sign in to add projects and notes