
1618274-6
Industrial Relays HC-1/S122=RELAY, VACUUM, SPDT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Type | High Voltage | |
| Contact Termination | Turret | |
| Contact Current Rating | 18 A | |
| Coil Termination | Turret | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 335 Ohms | |
| Coil Current | 79 mA | |
| Switching Voltage | 3.5 VDC | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 49 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $815.41 | $4,892.46 | |
| $759.48 | $9,113.76 | |
| $734.36 | $22,030.80 | |
| $690.75 | $37,300.50 | |
| $666.52 | $67,985.04 | |
| $630.15 | $158,797.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes