Reference Only

1618274-1

Industrial Relays HC-1

Manufacturer:

Mfr Part:
HC-1

TTI Part:
1618274-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
ProductPower Relays
Contact Current Rating25 A
Coil TypeNon-Latching
Coil Resistance120 Ohms
Coil Current220.8 mA
Contact MaterialSilver
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesHC-1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410030
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 49 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$887.67$5,326.02
$815.45$9,785.40
$746.53$22,395.90
$654.65$35,351.10
$631.68$64,431.36
$597.23$150,501.96
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes