Reference Only
1618256-9
Industrial Relays PD10AB57
Datasheet
PD10AB57 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Vacuum Relays | |
| Type | High Voltage | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 25 A | |
| Coil Termination | Stud | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 290 Ohms | |
| Switching Voltage | 1.8 kVDC | |
| Length | 78.7 mm | |
| Width | 22.3 mm | |
| Height | 37.6 mm | |
| Packaging | Each | |
| Enclosure Type | Open | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | PD10AB57 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $495.98 | $2,975.88 | |
| $429.43 | $5,153.16 | |
| $393.14 | $11,794.20 | |
| $358.94 | $19,382.76 | |
| $355.39 | $36,249.78 | |
| $351.87 | $88,671.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes