Reference Only

1618256-1

Low Signal Relays - PCB PD10A235

Manufacturer:

Mfr Part:
PD10A235

TTI Part:
1618256-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
ProductVacuum Relays
TypeHigh Voltage
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Coil TypeNon-Latching
Contact TerminationSolder Pin
SeriesPD10A
Coil Resistance70 Ohms
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # AliasesPD10A235

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$441.24$4,412.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes