Reference Only

1618112-8

End of Life
Safety Relays WUF-12-5060-ST

Manufacturer:

Mfr Part:
WUF-12-5060-ST

TTI Part:
1618112-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySafety Relays
Coil Voltage120 VAC
Relay Contact Form1 Form A (SPST-NO)
PackagingEach
Mounting StylePanel Mount
Product TypeSafety Relays
SeriesWUF
SubcategoryRelays
Width3.625 in

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8535908060
TARIC8535900090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,598.50$3,197.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.