
1618107-6
End of Life
Safety Relays WOF-12-5060-T
Datasheet
WOF-12-5060-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 120 VAC | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Contact Termination | Screw | |
| Packaging | Each | |
| Mounting Style | Panel Mount | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | WOF | |
| Subcategory | Relays | |
| Type | Over Frequency | |
| Width | 4.25 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,739.39 | $3,478.78 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.