Reference Only

1618100-2

End of Life
General Purpose Relays WILMAR CLOSE DIFFERE

Manufacturer:

Mfr Part:
D100-17X

TTI Part:
1618100-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeUnder Voltage
Coil Voltage120 VAC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating5 A
Mounting StylePanel Mount
Switching Voltage120 VAC
Coil TerminationScrew
SeriesD100X
Length3 in
Width3.5 in
Height3.125 in
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8535908060
TARIC8535900090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,094.80$1,094.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.