Reference Only

1618091-5

End of Life
Time Delay & Timing Relays 710TDX

Manufacturer:

Mfr Part:
710TDX

TTI Part:
1618091-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Relay Contact Form1 Form A (SPST-NO)
PackagingEach
Mounting StylePanel Mount
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases710TDX

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8535908060
TARIC8535900090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,383.30$11,066.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.