Reference Only

1618059-5

End of Life
Industrial Relays 1001X

Manufacturer:

Mfr Part:
1001X

TTI Part:
1618059-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductProtection Relays
TypePhase Monitor, Single-Phase
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Contact Current Rating10 A
Coil TerminationScrew
Coil Voltage120 VAC
Series1000
PackagingEach
Current Rating10 A
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases1001X

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8535908060
TARIC8535900090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,652.38$3,304.76
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes