Reference Only
1618002-5
Contactors - Electromechanical EV200AAACA=RELAY, EV200 SPST-N
Datasheet
EV200AAACA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | SPST (1 Form X) | |
| Coil Voltage | 9 VDC to 36 VDC | |
| Switching Voltage | 900 VDC | |
| Coil Resistance | 3.14 Ohms | |
| Coil Termination | Stud | |
| Contact Termination | Stud | |
| Length | 80.48 mm | |
| Mounting Style | Chassis | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | High Voltage | |
| Part # Aliases | EV200AAACA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $229.66 | $3,444.90 | |
| $220.54 | $6,616.20 | |
| $216.92 | $13,015.20 | |
| $214.77 | $22,550.85 | |
| $212.64 | $54,223.20 | |
| $210.54 | $107,375.40 | |
| $208.45 | $209,492.25 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.