Reference Only
1618002-3
Contactors - Electromechanical EV200A2ANA=RELAY, EV200 SPST-N
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | SPST (1 Form X) | |
| Coil Voltage | 32 VDC to 95 VDC | |
| Contact Current Rating | 500 A | |
| Switching Voltage | 900 VDC | |
| Coil Resistance | 40 Ohms | |
| Coil Termination | Stud | |
| Contact Termination | Stud | |
| Mounting Style | Chassis | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Part # Aliases | EV200A2ANA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.15 | $2,060.10 | |
| $132.05 | $3,697.40 | |
| $126.40 | $7,078.40 | |
| $117.41 | $13,149.92 | |
| $116.25 | $29,295.00 | |
| $115.10 | $58,010.40 | |
| $113.96 | $114,871.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes