Reference Only
1618002-1
Contactors - Electromechanical 1 FormX SPST-NO1 N/O
Datasheet
EV200A1ANA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST) | |
| Coil Voltage | 9 VDC to 36 VDC | |
| Contact Current Rating | 500 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 900 VDC | |
| Coil Current | 130 mA | |
| Coil Resistance | 3.14 Ohms | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Stud | |
| Height | 72.3 mm | |
| Length | 80.48 mm | |
| Mounting Style | Bottom Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Type | High Voltage | |
| Width | 65.6 mm | |
| Part # Aliases | EV200A1ANA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 43 / Multiples: 43)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.93 | $4,554.99 | |
| $101.38 | $8,718.68 | |
| $93.81 | $12,101.49 | |
| $89.28 | $23,034.24 | |
| $86.25 | $44,505.00 | |
| $83.23 | $85,893.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
100 available now at ttieurope.com
My Notes
Sign into see notes.