Reference Only
1617807-6
Industrial Relays FC-335-SY9=RELAY, 3PST
Datasheet
FC-335-SY9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Military/Aerospace Relays | |
| Type | Mid Range Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 3 Form X (3PST) | |
| Contact Current Rating | 35 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 115 VAC | |
| Coil Resistance | 160 Ohms | |
| Coil Current | 60 mA | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Length | 1.531 in | |
| Width | 2.5 in | |
| Height | 2.41 in | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FC-335-SY9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,910.37 | $19,103.70 | |
| $1,856.00 | $55,680.00 | |
| $1,653.58 | $82,679.00 | |
| $1,513.85 | $151,385.00 | |
| $1,397.40 | $349,350.00 | |
| $1,327.53 | $663,765.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes