Reference Only

1617807-4

Industrial Relays FC-335-SY4

Manufacturer:

Mfr Part:
FC-335-SY4

TTI Part:
1617807-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleChassis Mount
ProductMilitary/Aerospace Relays
TypeMid Range Relay
Contact TerminationScrew
Relay Contact Form3 Form X (3PST)
Contact Current Rating35 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage28 VDC
Coil Resistance160 Ohms
Switching Voltage115 VAC, 28 VDC
Contact MaterialSilver Cadmium Oxide (AgCdO)
Length1.531 in
Width2.5 in
Height2.41 in
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesFC-335-SY4

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536490050
TARIC8536419089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1,548.33$15,483.30
$1,533.00$45,990.00
$1,517.82$75,891.00
$1,502.79$150,279.00
$1,487.91$371,977.50
$1,473.18$736,590.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes