Reference Only

1617789-9

Industrial Relays FCA-210-HX1 MIDRANGE RELAY

Manufacturer:

Mfr Part:
FCA-210-HX1

TTI Part:
1617789-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
ProductMilitary / Aerospace Relays
Contact TerminationSolder Pin
Relay Contact FormDPDT (2 Form C)
Contact Current Rating10 A
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Voltage6 VDC
Coil Resistance20 Ohms
Switching Voltage28 VDC
Contact MaterialSilver Cadmium
Length43.64 mm
Width13.34 mm
Height25.65 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536490050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 10)
Quantity Unit PriceExt. Price
$246.74$7,402.20
$240.05$12,002.50
$237.68$23,768.00
$180.25$45,062.50
$175.25$87,625.00
$170.25$170,250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.