Reference Only
1617786-7
Industrial Relays FCA-410-1623L M83536/16-023L
Alternate Part Number
ES4100403ETLSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Military / Aerospace Relays | |
| Type | Power Relay | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 10 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 56 mA | |
| Switching Voltage | 200 VAC | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $358.06 | $3,580.60 | |
| $340.88 | $10,226.40 | |
| $333.01 | $16,650.50 | |
| $326.62 | $32,662.00 | |
| $249.35 | $62,337.50 | |
| $242.42 | $121,210.00 | |
| $235.50 | $235,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes