Reference Only
1617786-6
Industrial Relays M83536/16-020L
Alternate Part Number
ES4100402ETLSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Type | Power Relay | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 10 A | |
| Coil Termination | Solder Pin | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 290 Ohms | |
| Switching Voltage | 200 VAC | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 4016930090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $350.10 | $3,851.10 | |
| $336.42 | $8,410.50 | |
| $330.48 | $16,524.00 | |
| $325.38 | $32,538.00 | |
| $249.35 | $62,337.50 | |
| $242.42 | $121,210.00 | |
| $235.50 | $235,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
342 available now at ttieurope.com
Sign in to add projects and notes