Reference Only
1617786-3
Industrial Relays FCA-410-1617L
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Power Relay | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 10 A | |
| Coil Termination | Solder Pin | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 290 Ohms | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-410-1617L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $423.61 | $423.61 | |
| $353.00 | $9,884.00 | |
| $349.51 | $18,174.52 | |
| $346.05 | $34,605.00 | |
| $330.94 | $83,396.88 | |
| $327.66 | $163,830.00 | |
| $324.42 | $324,420.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes