Reference Only
1617761-7
Industrial Relays FCB-405-CX4
Datasheet
FCB-405-CX4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Industrial Relays | |
| Type | Power Relay | |
| Contact Termination | Solder Hook | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Solder Hook | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Coil Current | 70 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver Cadmium | |
| Length | 20.57 mm | |
| Width | 20.57 mm | |
| Height | 16.26 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $288.49 | $4,327.35 | |
| $274.17 | $8,225.10 | |
| $269.45 | $16,167.00 | |
| $266.78 | $28,011.90 | |
| $203.57 | $51,910.35 | |
| $197.92 | $100,939.20 | |
| $192.27 | $193,231.35 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.