Reference Only
1617761-6
Industrial Relays FCB-405-CX2
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Military / Aerospace Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Solder Hook | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Solder Hook | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 78 Ohms | |
| Coil Current | 153.8 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver Cadmium | |
| Packaging | Bulk | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCB-405-CX2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $248.57 | $4,225.69 | |
| $238.52 | $8,109.68 | |
| $236.16 | $12,044.16 | |
| $233.82 | $23,849.64 | |
| $199.65 | $50,910.75 | |
| $194.12 | $99,001.20 | |
| $188.57 | $189,135.71 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes