Reference Only

1617761-3

Industrial Relays FCB-405-BZ4

Manufacturer:

Mfr Part:
FCB-405-BZ4

TTI Part:
1617761-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
ProductMilitary / Aerospace Relay
TypeGeneral Purpose Relay
Contact Current Rating5 A
Coil TerminationSolder Pin
Coil Resistance400 Ohms
Coil Current70 mA
Switching Voltage28 VDC
Contact MaterialSilver Cadmium
Length20.37 mm
Width20.37 mm
Height16.26 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesFCB-405-BZ4

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

Product Catalogs

EDA / CAD Models

0In Stock

150
On Order
150 expected on  from 22-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$257.48$257.48
$245.00$6,125.00
$242.56$12,128.00
$240.15$24,015.00
$237.76$59,440.00
$235.40$117,700.00
$233.06$233,060.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.