Reference Only
1617756-5
General Purpose Relays FCA-410-CY4
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Military / Aerospace Relay | |
| Switching Voltage | 28 VDC | |
| Coil Current | 96.6 mA | |
| Series | FCA-410 | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-410-CY4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $348.54 | $7,667.88 | |
| $345.09 | $15,183.96 | |
| $341.61 | $22,546.26 | |
| $335.91 | $36,950.10 | |
| $249.35 | $65,828.40 | |
| $242.42 | $122,664.52 | |
| $235.50 | $238,326.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.