Reference Only

1617756-1

General Purpose Relays FCA-410-CX8

Manufacturer:

Mfr Part:
FCA-410-CX8

TTI Part:
1617756-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductMilitary / Aerospace Relay
Coil Voltage115 VAC
Contact Current Rating10 A
Contact MaterialSilver Cadmium
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 90 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 14 / Multiples: 14)
Quantity Unit PriceExt. Price
$419.84$5,877.76
$405.57$11,355.96
$399.59$22,377.04
$395.63$44,310.56
$290.55$73,218.60
$282.47$142,364.88
$274.40$276,595.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes