Reference Only

1617756

General Purpose Relays FCA-410-CX4

Manufacturer:

Mfr Part:
FCA-410-CX4

TTI Part:
1617756

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductMilitary / Aerospace Relay
TypeMid Range Relay
Coil Voltage28 VDC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating10 A
Contact TerminationSolder Hook
Mounting StyleFlange Mount
Switching Voltage28 VDC, 115 VAC
Coil TerminationSolder Hook
Coil TypeNon-Latching
Coil Resistance290 Ohms
Coil Current96.6 mA
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesFCA-410
Length43.64 mm
Width26.04 mm
Height25.65 mm
PackagingBulk
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesFCA-410-CX4

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$320.40$4,806.00
$305.06$7,626.50
$298.04$14,902.00
$292.33$29,233.00
$222.63$55,657.50
$216.45$108,225.00
$210.27$210,270.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
50 available now at ttieurope.com

My Notes

Sign into see notes.