Reference Only
1617754-3
Industrial Relays FCA-410-1522M=M83536/15-022M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Type | General Purpose Relay | |
| Contact Current Rating | 10 A | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 96.6 mA | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-410-1522M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
175In Stock
118 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $187.95 | $187.95 | |
| $186.09 | $372.18 | |
| $184.25 | $552.75 | |
| $182.43 | $912.15 | |
| $180.62 | $1,806.20 | |
| $178.83 | $4,470.75 | |
| $177.06 | $8,853.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes