Reference Only
1617754-1
Industrial Relays FCA-410-1520M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Type | General Purpose Relay | |
| Coil Resistance | 290 Ohms | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver Cadmium | |
| Series | FCA 410 | |
| Length | 43.64 mm | |
| Width | 26.04 mm | |
| Height | 25.65 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-410-1520M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $363.30 | $363.30 | |
| $327.55 | $8,188.75 | |
| $320.07 | $16,003.50 | |
| $316.89 | $31,689.00 | |
| $313.74 | $78,435.00 | |
| $310.63 | $155,315.00 | |
| $307.54 | $307,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.