
1617753-7
Industrial Relays FCA-325-40
Datasheet
FCA-325-40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Type | General Purpose Relay | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 3PDT (3 Form C) | |
| Contact Current Rating | 25 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 41.4 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver Cadmium | |
| Length | 43.64 mm | |
| Width | 26.04 mm | |
| Height | 25.65 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $401.45 | $401.45 | |
| $393.43 | $9,835.75 | |
| $384.94 | $19,247.00 | |
| $378.05 | $37,805.00 | |
| $268.97 | $67,242.50 | |
| $261.48 | $130,740.00 | |
| $254.02 | $254,020.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.