Reference Only
1617752-2
Industrial Relays FCA-210-CX9
Datasheet
FCA-210-CX9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Type | General Purpose Relay | |
| Contact Current Rating | 10 A | |
| Coil Termination | Solder Pin | |
| Coil Voltage | 115 VAC | |
| Coil Resistance | 320 Ohms | |
| Coil Current | 30 mA | |
| Switching Voltage | 115 VAC | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-210-CX9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $388.45 | $388.45 | |
| $384.60 | $1,153.80 | |
| $380.80 | $1,904.00 | |
| $350.08 | $8,752.00 | |
| $337.81 | $16,890.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.