Reference Only

1617749-3

General Purpose Relays FCA-210-0927M

Manufacturer:

Mfr Part:
M83536/9-027M

TTI Part:
1617749-3

EDA / CAD Models

Alternate Part Number

E2100407FTM

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
Relay Contact FormDPDT (2 Form C)
Contact Current Rating10 A
Mounting StylePanel Mount
Coil TerminationSolder Pin
Coil Resistance320 Ohms
Contact MaterialSilver Cadmium
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesFCA-210-0927M

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$180.25$180.25
$177.81$1,778.10
$172.47$8,623.50
$170.75$17,075.00
$169.05$42,262.50
$167.37$83,685.00
$165.70$165,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.