Reference Only
1617749-2
Industrial Relays FCA-210-0926M
Datasheet
M83536/9-026M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Type | General Purpose Relay | |
| Contact Current Rating | 10 A | |
| Coil Termination | Solder Pin | |
| Coil Resistance | 320 Ohms | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-210-0926M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
694In Stock
353 expected on from 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $180.51 | $180.51 | |
| $178.72 | $893.60 | |
| $176.95 | $1,769.50 | |
| $175.20 | $4,380.00 | |
| $173.46 | $8,673.00 | |
| $171.75 | $17,175.00 | |
| $170.05 | $42,512.50 |
Need more?
Sign in to add projects and notes