Reference Only

1617168-7

Low Signal Relays - PCB JMSCT-18XPS

Manufacturer:

Mfr Part:
M28776/3-045P

TTI Part:
1617168-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
Coil Voltage18 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating1 A
Contact TerminationSolder Pin
Product TypePCB Relays
SubcategoryRelays
Part # AliasesJMSCT-18XPS

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$207.06$1,242.36
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.