Reference Only

1617167-8

Low Signal Relays - PCB JMSCDD-5XLS

Manufacturer:

Mfr Part:
M39016/21-041L

TTI Part:
1617167-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingEach
Coil Voltage5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating1 A
Contact TerminationSolder Pin
Coil Resistance64 Ohms
Product TypePCB Relays
SubcategoryRelays
Part # AliasesJMSCDD-5XLS

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$164.17$1,313.36
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes